M9U31102 | Schneider Electric
Circuit breaker, 1 pole, D Curve, 2 A, 250 V, DIN rail
Unit Price (€ / pc.)
55.1208 € *
Available: 0 pcs.
Leadtime: On Request **
Circuit breaker, M9U31102, SCHNEIDER
The M9U31102 is a low voltage miniature circuit breaker dedicated to direct current. It is a 1P circuit breaker with 1 protected pole and 2 A In rated current and D tripping curve. The rated short circuit breaking capacity goes up to 10 kA at 220 V DC. This product protects from short circuit, earth leakage and overload.
Features
- High breaking capacity
- High rated impulse withstand voltage
- High mechanical durability
- High electrical durability
Applications
- Semiconductor industry
- Telecom industries
Technical specifications
Tripping characteristics | D | |
Rated Voltage | 250 V | |
Rated current | 2 A | |
Assembly | DIN rail | |
Rated voltage (DC) | 250 V | |
Pin number | 1 pole | |
Degree of protection (IP) | IP20 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85362010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |