M9F13140 | Schneider Electric

Circuit breaker, 1 pole, B Curve, 40 A, 240 V, DIN rail

Order No.: 03P7944
EAN: 4099889152746
MPN:
M9F13140
Series: Multi 9
Schneider Electric
default L
Image may differ
Unit Price (€ / pc.)
30.7496 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
30.75 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
30.7496 €

Circuit breaker, M9F13140, SCHNEIDER

The M9F13140 is a low voltage miniature circuit breaker. It is a 1P circuit breaker with 1 protected pole and 40 A In rated current and B tripping curve. The rated short circuit breaking capacity goes up to 3 kA at 415 V AC. This product protects from short circuit, earth leakage and overload.

Features

  • High breaking capacity
  • High rated impulse withstand voltage
  • High mechanical durability
  • High electrical durability

Applications

  • Semiconductor industry
  • Telecom industries
Technical specifications
Tripping characteristics B
Rated Voltage 240 V
Rated current 40 A
Assembly DIN rail
Rated voltage (AC) 415 V
Rated voltage (DC) 72 V
Pin number 1 pole
Degree of protection (IP) IP20
Logistics
Country of origin FR
Customs tariff number 85362010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Variations
Rated current
Tripping characteristics
Rated Voltage
Rated voltage (AC)
Pin number
Assembly
Rated voltage (DC)
Degree of protection (IP)
1 item in 12 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Rated current
Tripping characteristics
Rated Voltage
Rated voltage (AC)
Pin number
Assembly
Rated voltage (DC)
Degree of protection (IP)