M9C02404 | Schneider Electric

Circuit breaker, 2 pole, Z Curve, 4 A, 415 V, DIN rail

Order No.: 03P7761
EAN: 4099889150919
MPN:
M9C02404
Series: Multi 9
Schneider Electric
default L
Image may differ
Unit Price (€ / pc.)
89.8569 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
89.86 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
89.8569 €

Circuit breaker, M9C02404, SCHNEIDER

The M9C02404 is a low voltage miniature circuit breaker. It is a 2P circuit breaker with 2 protected poles and 4 A In rated current and Z tripping curve. The rated short circuit breaking capacity goes up to 100 kA at 415 V AC. This product protects from short circuit, earth leakage and overload.

Features

  • High breaking capacity
  • High rated impulse withstand voltage
  • High mechanical durability
  • High electrical durability

Applications

  • Semiconductor industry
  • Telecom industries
Technical specifications
Tripping characteristics Z
Rated Voltage 415 V
Rated current 4 A
Assembly DIN rail
Rated voltage (AC) 415 V
Rated voltage (DC) 125 V
Pin number 2 pole
Degree of protection (IP) IP40
Logistics
Country of origin FR
Customs tariff number 85362010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Rated Voltage
Rated current
Tripping characteristics
Rated voltage (AC)
Pin number
Assembly
Rated voltage (DC)
Degree of protection (IP)
1 item in 4 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Rated Voltage
Rated current
Tripping characteristics
Rated voltage (AC)
Pin number
Assembly
Rated voltage (DC)
Degree of protection (IP)