A9N61654 | Schneider Electric

Circuit breaker, 2 pole, C Curve, 2 A, 800 V, DIN rail

Order No.: 01P8275
EAN: 4099889150728
MPN:
A9N61654
Series: Acti 9
Schneider Electric
default L
Image may differ
Unit Price (€ / pc.)
120.0829 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
120.08 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
120.0829 €

Circuit breaker, A9N61654, SCHNEIDER

The A9N61654 is a low voltage miniature circuit breaker. It is a 2P circuit breaker with 2 protected poles and 2 A In rated current and C tripping curve. The rated short circuit breaking capacity goes up to 3 kA at 650 V DC. This miniature circuit breaker protects circuits against short circuit and overload current.

Features

  • High breaking capacity
  • High rated impulse withstand voltage
  • High mechanical durability
  • High electrical durability
Technical specifications
Tripping characteristics C
Rated Voltage 800 V
Rated current 2 A
Assembly DIN rail
Rated voltage (DC) 800 V
Pin number 2 pole
Degree of protection (IP) IP20
Logistics
Country of origin CN
Customs tariff number 85362010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Rated current
Tripping characteristics
Rated Voltage
Pin number
Assembly
Rated voltage (DC)
Degree of protection (IP)
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Rated current
Tripping characteristics
Rated Voltage
Pin number
Assembly
Rated voltage (DC)
Degree of protection (IP)