A9F95170 | Schneider Electric
Circuit breaker, 1 pole, K Curve, 500 mA, 230 V, DIN rail
Circuit breaker, A9F95170, SCHNEIDER
The A9F95170 is a low voltage miniature circuit breaker. It is a 1P circuit breaker with 1 protected pole and 500 mA In rated current and K tripping curve. The rated short circuit breaking capacity goes up to 100 kA at 220 V AC to 240 V AC. This miniature circuit breaker protects circuits against short circuit and overload current.
Features
- High breaking capacity
- High rated impulse withstand voltage
- High mechanical durability
- High electrical durability
Tripping characteristics | K | |
Rated Voltage | 230 V | |
Rated current | 500 mA | |
Assembly | DIN rail | |
Pin number | 1 pole | |
Degree of protection (IP) | IP20 |
Country of origin | FR |
Customs tariff number | 85362010 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |
Sustainable | Yes |