A9F05250 | Schneider Electric
Circuit breaker, 2 pole, D Curve, 50 A, 400 V, DIN rail
Unit Price (€ / pc.)
134.5771 € *
Available: 0 pcs.
Leadtime: On Request **
Circuit breaker, A9F05250, SCHNEIDER
The A9F05250 is a low voltage miniature circuit breaker. It is a 2P circuit breaker with 2 protected poles and 50 A In rated current and D tripping curve. The rated short circuit breaking capacity goes up to 20 kA at 220 V AC to 240 V AC. This miniature circuit breaker protects circuits against short circuit and overload current.
Features
- High breaking capacity
- High rated impulse withstand voltage
- High mechanical durability
- High electrical durability
Technical specifications
Tripping characteristics | D | |
Rated Voltage | 400 V | |
Rated current | 50 A | |
Assembly | DIN rail | |
Pin number | 2 pole | |
Degree of protection (IP) | IP20 |
Download
Logistics
Country of origin | BG |
Customs tariff number | 85362010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |
Sustainable | Yes |