GB2CD22 | Schneider Electric

Circuit breaker, toggle actuator, 1 pole, 20 A, (W x H x D) 15 x 74 x 67 mm, mounting plate, GB2CD22

Order No.: 02P6063
EAN: 4099889278873
MPN:
GB2CD22
Series: GB2
Schneider Electric
default L
Image may differ
Unit Price (€ / pc.)
45.4699 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
45.47 € *
*incl. VAT plus shipping costs
**Subject to prior sale
6 pcs.
45.4699 €

Circuit breaker, GB2CD22, Schneider Electric

TeSys GB circuit breaker, 2 poles (1P+N), 20A/250V IEC/277V UL, for the protection of industrial equipment control circuits. It provides thermal magnetic protection with a magnetic tripping level at 270A (13 In) and breaking capacity Icu 1.5kA@240V. It can also be used for protection of DC loads up to 20A/24V DC-13 with a breaking capacity Icu 1.5kA@24V. Compact device (30mm wide), mounting on 35mm DIN-rail, control by toggle lever (start-stop guaranteed for 8000 cycles). Sold in lots of 3 units. Multi standards certified (IEC, UL, CSA), Green Premium product (RoHS/REACh).

Technical specifications
Actuator toggle actuator
Width 15 mm
Permanent current 20 A
Height 74 mm
Assembly mounting plate
Pin number 1 pole
Degree of protection (IP) IP20
Depth 67 mm
Logistics
Country of origin FR
Customs tariff number 85362010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes
Variations
Depth
Permanent current
Width
Pin number
Height
Assembly
Actuator
Degree of protection (IP)
1 item in 35 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Depth
Permanent current
Width
Pin number
Height
Assembly
Actuator
Degree of protection (IP)