PKY32M725 | Schneider Electric

CEE jack, 5 pole, 32 A/200-250 V, blue, 9 h, IP67, PKY32M725

Order No.: 04P5530
EAN: 4099889883152
MPN:
PKY32M725
Series: PratiKa
Schneider Electric
default L
Image may differ
Unit Price (€ / pc.)
73.1731 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
73.17 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
73.1731 €

PratiKa wander socket - straight, PKY32M725, Schneider Electric

This Pratika industrial wander socket with fast connection connection is straight. It has 3P+N+E poles, rated current is 32A and the operating voltage is 200VAC to 250VAC. The dimensions of the base plate are (W) 104mm x (H) 104mm. The degree of protection is IP67 and IK08. The fire resistance is 850°C. The cable entries are for flexible or rigid cables. The cross section of the cables in 32A are 2.5mm² to 10mm². The color of the socket is light grey (RAL 7035) with blue easy identification of the operating voltage. The frequency is 50Hz or 60Hz. The clock position of contact is 9h.

Technical specifications
Connection IDC connection
Version jack
Colour blue
Frequency range 50 to 60 Hz
Cable cross-section 2.5-10 mm²
Nominal power 32 A/200-250 V
Pin number 5 pole
Degree of protection (IP) IP67
Logistics
Country of origin IT
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Variations
Cable cross-section
Pin number
Connection
Colour
Nominal power
Frequency range
Version
Degree of protection (IP)
1 item in 6 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Cable cross-section
Pin number
Connection
Colour
Nominal power
Frequency range
Version
Degree of protection (IP)
CEE jack, 3 pole, 32 A/200-250 V, blue, 6 h, IP67, PKY32M723
Order No.:
 04P5528
Manufacturer:
 Schneider Electric
Manufacturer SKU:
 PKY32M723
Available: 0 pcs. Leadtime: On Request **
Total Price: 54.64 € *
1 pcs.
54.6448 €
2.5-6.0 mm²
3 pole
quick connection
blue
32 A/200-250 V
50 to 60 Hz
jack
IP67
CEE jack, 4 pole, 32 A/380-415 V, red, 6 h, IP67, PKY32M734
Order No.:
 04P5532
Manufacturer:
 Schneider Electric
Manufacturer SKU:
 PKY32M734
Available: 0 pcs. Leadtime: On Request **
Total Price: 54.72 € *
1 pcs.
54.7162 €
2.5-10 mm²
4 pole
IDC connection
red
32 A/380-415 V
50 to 60 Hz
jack
IP67
CEE jack, 3 pole, 32 A/380-415 V, red, 9 h, IP67, PKY32M733
Order No.:
 04P5531
Manufacturer:
 Schneider Electric
Manufacturer SKU:
 PKY32M733
Available: 0 pcs. Leadtime: On Request **
Total Price: 58.26 € *
1 pcs.
58.2624 €
2.5-6.0 mm²
3 pole
quick connection
red
32 A/380-415 V
50 to 60 Hz
jack
IP67
CEE jack, 4 pole, 32 A/200-250 V, blue, 9 h, IP67, PKY32M724
Order No.:
 04P5529
Manufacturer:
 Schneider Electric
Manufacturer SKU:
 PKY32M724
Available: 0 pcs. Leadtime: On Request **
Total Price: 69.79 € *
1 pcs.
69.7935 €
2.5-10 mm²
4 pole
IDC connection
blue
32 A/200-250 V
50 to 60 Hz
jack
IP67
CEE jack, 5 pole, 32 A/200-250 V, blue, 9 h, IP67, PKY32M725
Order No.:
 04P5530
Manufacturer:
 Schneider Electric
Manufacturer SKU:
 PKY32M725
Available: 0 pcs. Leadtime: On Request **
Total Price: 73.17 € *
1 pcs.
73.1731 €
2.5-10 mm²
5 pole
IDC connection
blue
32 A/200-250 V
50 to 60 Hz
jack
IP67
CEE jack, 5 pole, 32 A/380-415 V, red, 6 h, IP67, PKY32M735
Order No.:
 04P5533
Manufacturer:
 Schneider Electric
Manufacturer SKU:
 PKY32M735
Available: 0 pcs. Leadtime: On Request **
Total Price: 46.35 € *
1 pcs.
46.3505 €
2.5-10 mm²
5 pole
IDC connection
red
32 A/380-415 V
50 to 60 Hz
jack
IP67