PKF32M724 | Schneider Electric

CEE jack, 4 pole, 32 A/200-250 V, blue, 9 h, IP67, PKF32M724

Order No.: 04P5360
EAN: 4099889882278
MPN:
PKF32M724
Series: PratiKa
Schneider Electric
default L
Image may differ
Unit Price (€ / pc.)
63.7483 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
63.75 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
63.7483 €

PratiKa wander socket - straight, PKF32M724, Schneider Electric

This Pratika industrial wander socket with captive screws connection is straight. It has 3P+E poles, rated current is 32A and the operating voltage is 200VAC to 250VAC. The dimensions of the base plate are (W) 99mm x (H) 99mm. The degree of protection is IP67 and IK08. The fire resistance is 850°C. The cable entries are for flexible or rigid cables. The size of the cable entries in 32A is 11.5mm to 21mm for 2.5mm² to 10mm² cables. The color of the socket is light grey (RAL 7035) with blue easy identification of the operating voltage. The frequency is 50Hz or 60Hz. The clock position of contact is 9h.

Technical specifications
Connection screw connection
Version jack
Colour blue
Frequency range 50 to 60 Hz
Cable cross-section 2.5-10 mm²
Nominal power 32 A/200-250 V
Pin number 4 pole
Degree of protection (IP) IP67
Logistics
Country of origin IT
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Variations
Pin number
Colour
Nominal power
Cable cross-section
Frequency range
Version
Connection
Degree of protection (IP)
1 item in 5 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Pin number
Colour
Nominal power
Cable cross-section
Frequency range
Version
Connection
Degree of protection (IP)
CEE jack, 3 pole, 32 A/200-250 V, blue, 6 h, IP67, PKF32M723
Order No.:
 04P5359
Manufacturer:
 Schneider Electric
Manufacturer SKU:
 PKF32M723
Available: 0 pcs. Leadtime: On Request **
Total Price: 52.38 € *
1 pcs.
52.3838 €
3 pole
blue
32 A/200-250 V
2.5-10 mm²
50 to 60 Hz
jack
screw connection
IP67
CEE jack, 3 pole, 32 A/380-415 V, red, 9 h, IP67, PKF32M733
Order No.:
 04P5362
Manufacturer:
 Schneider Electric
Manufacturer SKU:
 PKF32M733
Available: 0 pcs. Leadtime: On Request **
Total Price: 54.88 € *
1 pcs.
54.8828 €
3 pole
red
32 A/380-415 V
2.5-10 mm²
50 to 60 Hz
jack
screw connection
IP67
CEE jack, 4 pole, 32 A/380-415 V, red, 6 h, IP67, PKF32M734
Order No.:
 04P5363
Manufacturer:
 Schneider Electric
Manufacturer SKU:
 PKF32M734
Available: 0 pcs. Leadtime: On Request **
Total Price: 54.88 € *
1 pcs.
54.8828 €
4 pole
red
32 A/380-415 V
2.5-10 mm²
50 to 60 Hz
jack
screw connection
IP67
CEE jack, 4 pole, 32 A/200-250 V, blue, 9 h, IP67, PKF32M724
Order No.:
 04P5360
Manufacturer:
 Schneider Electric
Manufacturer SKU:
 PKF32M724
Available: 0 pcs. Leadtime: On Request **
Total Price: 63.75 € *
1 pcs.
63.7483 €
4 pole
blue
32 A/200-250 V
2.5-10 mm²
50 to 60 Hz
jack
screw connection
IP67
CEE jack, 5 pole, 32 A/380-415 V, red, 6 h, IP67, PKF32M735
Order No.:
 04P5364
Manufacturer:
 Schneider Electric
Manufacturer SKU:
 PKF32M735
Available: 0 pcs. Leadtime: 4 Weeks **
Total Price: 50.61 € *
1 pcs.
50.6107 €
5 pole
red
32 A/380-415 V
2.5-10 mm²
50 to 60 Hz
jack
screw connection
IP67