PKF32F425 | Schneider Electric

CEE surface-mounted socket, 5 pole, 32 A/200-250 V, blue, IP44, PKF32F425

Order No.: 04P5329
EAN: 4099889876499
MPN:
PKF32F425
Series: PratiKa
Schneider Electric
default L
Image may differ
Unit Price (€ / pc.)
51.0986 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
51.10 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
51.0986 €

PratiKa socket - screw - angled, PKF32F425, Schneider Electric

This Pratika industrial socket with captive screws connection is angled panel mounted. It has 3P+N+E poles, rated current is 32A and the operating voltage is 230VAC. The dimensions of the base plate are (W) 90mm x (H) 100mm. The degree of protection is IP44 and IK08. The fire resistance is 850°C. The cable entries are for flexible or rigid cables. The cross section of the cables in 32A is 2.5mm² to 10mm². The color of the socket is light grey (RAL 7035) with blue easy identification of the operating voltage. The frequency is 50Hz or 60Hz. The clock position of contact is 9h.

Technical specifications
Connection screw connection
Version surface-mounted socket
Colour blue
Nominal power 32 A/200-250 V
Pin number 5 pole
Degree of protection (IP) IP44
Logistics
Country of origin IT
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Variations
Pin number
Colour
Nominal power
Version
Connection
Degree of protection (IP)
1 item in 6 variations
*incl. VAT plus shipping costs