PKF16W424 | Schneider Electric
CEE wall socket, 4 pole, 16 A/200-250 V, blue, IP44, PKF16W424
PratiKa socket - screw - angled, PKF16W424, Schneider Electric
This Pratika industrial socket with captive screws connection is angled wall mounted. It has 3P+E poles, rated current is 16A and the operating voltage is 200VAC to 250VAC. The dimensions of the base plate are (W) 75mm x (H) 131mm. The degree of protection is IP44 and IK08. The fire resistance is 750°C. The cable entries are for flexible or rigid cables. The cross section of the cables in 16A is 1mm² to 4mm². The color of the socket is light grey (RAL 7035) with blue easy identification of the operating voltage. The frequency is 50Hz or 60Hz. The clock position of contact is 9h.
Connection | screw connection | |
Version | wall socket | |
Colour | blue | |
Nominal power | 16 A/200-250 V | |
Pin number | 4 pole | |
Degree of protection (IP) | IP44 |
Country of origin | IT |
Customs tariff number | 85366990 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |