PKF16M424 | Schneider Electric

CEE jack, 4 pole, 16 A/200-250 V, blue, 9 h, IP44, PKF16M424

Order No.: 04P5300
EAN: 4099889882056
MPN:
PKF16M424
Series: PratiKa
Schneider Electric
default L
Image may differ
Unit Price (€ / pc.)
33.5223 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
33.52 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
33.5223 €

PratiKa wander socket - straight, PKF16M424, Schneider Electric

This Pratika industrial wander socket with captive screws connection is straight. It has 3P+E poles, rated current is 16A and the operating voltage is 200VAC to 250VAC. The dimensions of the base plate are (W) 88mm x (H) 88mm. The degree of protection is IP44 and IK08. The fire resistance is 850°C. The cable entries are for flexible or rigid cables. The size of the cable entries in 16A is 8mm to 15mm for 1mm² to 4mm² cables. The color of the socket is light grey (RAL 7035) with blue easy identification of the operating voltage. The frequency is 50Hz or 60Hz. The clock position of contact is 9h.

Technical specifications
Connection screw connection
Version jack
Colour blue
Frequency range 50 to 60 Hz
Cable cross-section 1.0-4.0 mm²
Nominal power 16 A/200-250 V
Pin number 4 pole
Degree of protection (IP) IP44
Logistics
Country of origin IT
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Variations
Pin number
Colour
Nominal power
Cable cross-section
Frequency range
Version
Connection
Degree of protection (IP)
1 item in 6 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Pin number
Colour
Nominal power
Cable cross-section
Frequency range
Version
Connection
Degree of protection (IP)
CEE jack, 3 pole, 16 A/200-250 V, blue, 6 h, IP44, PKF16M423
Order No.:
 04P5299
Manufacturer:
 Schneider Electric
Manufacturer SKU:
 PKF16M423
Available: 0 pcs. Leadtime: On Request **
Total Price: 24.94 € *
1 pcs.
24.9424 €
3 pole
blue
16 A/200-250 V
1.0-4.0 mm²
50 to 60 Hz
jack
screw connection
IP44
CEE jack, 4 pole, 16 A/380-415 V, red, 6 h, IP44, PKF16M434
Order No.:
 04P5303
Manufacturer:
 Schneider Electric
Manufacturer SKU:
 PKF16M434
Available: 0 pcs. Leadtime: On Request **
Total Price: 33.03 € *
1 pcs.
33.0344 €
4 pole
red
16 A/380-415 V
1.0-4.0 mm²
50 to 60 Hz
jack
screw connection
IP44
CEE jack, 3 pole, 16 A/380-415 V, red, 9 h, IP44, PKF16M433
Order No.:
 04P5302
Manufacturer:
 Schneider Electric
Manufacturer SKU:
 PKF16M433
Available: 0 pcs. Leadtime: On Request **
Total Price: 37.64 € *
1 pcs.
37.6397 €
3 pole
red
16 A/380-415 V
1.0-4.0 mm²
50 to 60 Hz
jack
screw connection
IP44
CEE jack, 4 pole, 16 A/200-250 V, blue, 9 h, IP44, PKF16M424
Order No.:
 04P5300
Manufacturer:
 Schneider Electric
Manufacturer SKU:
 PKF16M424
Available: 0 pcs. Leadtime: On Request **
Total Price: 33.52 € *
1 pcs.
33.5223 €
4 pole
blue
16 A/200-250 V
1.0-4.0 mm²
50 to 60 Hz
jack
screw connection
IP44
CEE jack, 5 pole, 16 A/380-415 V, red, 6 h, IP44, PKF16M435
Order No.:
 04P5304
Manufacturer:
 Schneider Electric
Manufacturer SKU:
 PKF16M435
Available: 0 pcs. Leadtime: On Request **
Total Price: 13.01 € *
1 pcs.
13.0067 €
5 pole
red
16 A/380-415 V
1.0-4.0 mm²
50 to 60 Hz
jack
screw connection
IP44
CEE jack, 5 pole, 16 A/200-250 V, blue, 9 h, IP44, PKF16M425
Order No.:
 04P5301
Manufacturer:
 Schneider Electric
Manufacturer SKU:
 PKF16M425
Available: 0 pcs. Leadtime: On Request **
Total Price: 44.73 € *
1 pcs.
44.7321 €
5 pole
blue
16 A/200-250 V
1.0-4.0 mm²
50 to 60 Hz
jack
screw connection
IP44