PKE32M724 | Schneider Electric

CEE plug, 4 pole, 32 A/200-250 V, blue, 9 h, IP67, PKE32M724

Order No.: 04P5259
EAN: 4099889881905
MPN:
PKE32M724
Series: PratiKa
Schneider Electric
default L
Image may differ
Unit Price (€ / pc.)
46.2553 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
46.26 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
46.2553 €

PratiKa wander plug - straight, PKE32M724, Schneider Electric

This Pratika industrial wander plug with captive screws connection is straight. It has 3P+E poles, rated current is 32A and the operating voltage is 230VAC. The dimensions of the base plate are (W) 95mm x (H) 152mm. The degree of protection is IP67 and IK08. The fire resistance is 850°C. The cable entries are for flexible or rigid cables. The size of the cable entries in 32A is 11.5mm to 21mm for 2.5mm² to 10mm² cables. The color of the socket is light grey (RAL 7035) with blue easy identification of the operating voltage. The frequency is 50Hz or 60Hz. The clock position of contact is 9h.

Technical specifications
Connection screw connection
Version plug
Colour blue
Frequency range 50 to 60 Hz
Cable cross-section 2.5-10 mm²
Nominal power 32 A/200-250 V
Pin number 4 pole
Degree of protection (IP) IP67
Logistics
Country of origin IT
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Variations
Pin number
Colour
Nominal power
Cable cross-section
Frequency range
Version
Connection
Degree of protection (IP)
1 item in 4 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Pin number
Colour
Nominal power
Cable cross-section
Frequency range
Version
Connection
Degree of protection (IP)
CEE plug, 4 pole, 32 A/200-250 V, blue, 9 h, IP67, PKE32M724
Order No.:
 04P5259
Manufacturer:
 Schneider Electric
Manufacturer SKU:
 PKE32M724
Available: 0 pcs. Leadtime: On Request **
Total Price: 46.26 € *
1 pcs.
46.2553 €
4 pole
blue
32 A/200-250 V
2.5-10 mm²
50 to 60 Hz
plug
screw connection
IP67
CEE plug, 5 pole, 32 A/380-415 V, red, 6 h, IP67, PKE32M735
Order No.:
 04P5263
Manufacturer:
 Schneider Electric
Manufacturer SKU:
 PKE32M735
Available: 0 pcs. Leadtime: 3 Weeks **
Total Price: 40.94 € *
1 pcs.
40.936 €
5 pole
red
32 A/380-415 V
2.5-10 mm²
50 to 60 Hz
plug
screw connection
IP67
CEE plug, 4 pole, 32 A/380-415 V, red, 6 h, IP67, PKE32M734
Order No.:
 04P5262
Manufacturer:
 Schneider Electric
Manufacturer SKU:
 PKE32M734
Available: 0 pcs. Leadtime: On Request **
Total Price: 45.95 € *
1 pcs.
45.9459 €
4 pole
red
32 A/380-415 V
2.5-10 mm²
50 to 60 Hz
plug
screw connection
IP67
CEE plug, 3 pole, 32 A/200-250 V, blue, 6 h, IP67, PKE32M723
Order No.:
 04P5258
Manufacturer:
 Schneider Electric
Manufacturer SKU:
 PKE32M723
Available: 0 pcs. Leadtime: On Request **
Total Price: 40.46 € *
6 pcs.
40.46 €
3 pole
blue
32 A/200-250 V
2.5-10 mm²
50 to 60 Hz
plug
screw connection
IP67