PKB63U535 | Schneider Electric

CEE surface-mounted socket, 5 pole, 63 A/380-415 V, red, IP65, PKB63U535

Order No.: 04P5204
EAN: 4099889875980
MPN:
PKB63U535
Series: PratiKa
Schneider Electric
default L
Image may differ
Unit Price (€ / pc.)
771.239 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
771.24 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
771.239 €

Unika interlocked socket, PKB63U535, Schneider Electric

This PratiKa industrial interlocked socket with captive screws connection is panel-mounted. It has 3P+N+E pole, rated current is 63A and the operating voltage is 380VAC to 415VAC. The dimensions of the base plate are (W) 140mm x (H) 430mm. The degree of protection is IP65 and IK09. The fire resistance is 750°C. The cable entries are for flexible or rigid cables. The size of the cable entries in 63A is 25mm for 35mm² cables. The color of the socket is grey (RAL 7035) with red easy identification of the operating voltage. The frequency is 50Hz or 60Hz. The clock position of contact is 6h.

Technical specifications
Connection screw connection
Version surface-mounted socket
Colour red
Nominal power 63 A/380-415 V
Pin number 5 pole
Degree of protection (IP) IP65
Logistics
Country of origin IT
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Variations
1 item in 3 variations
*incl. VAT plus shipping costs