83880 | Schneider Electric
CEE wall plug with phase inverter, 4 pole, 16 A/380-415 V, red, 6 h, IP67, 83880
Unit Price (€ / pc.)
51.9792 € *
Available: 0 pcs.
Leadtime: On Request **
Technical specifications
Connection | screw connection | |
Version | wall plug with phase inverter | |
Colour | red | |
Frequency range | 50 to 60 Hz | |
Cable cross-section | 1.0-4.0 mm² | |
Nominal power | 16 A/380-415 V | |
Pin number | 4 pole | |
Degree of protection (IP) | IP67 |
Download
Logistics
Country of origin | IT |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |