83579 | Schneider Electric
CEE wall plug with phase inverter, 5 pole, 16 A/200-250 V, blue, 9 h, IP67, 83579
PratiKa industrial plug, 83579, Schneider Electric
This PratiKa industrial plug with captive screws connection is angled wall-mounted. It has 3P+N+E pole, rated current is 16A and the operating voltage is 200VAC to 250VAC. The dimensions of the base plate are (W) 106mm x (H) 130mm. The degree of protection is IP67 and IK08. The fire resistance is 850°C. The cable entries are for flexible or rigid cables. The size of the cable entries in 16A is 8mm to 15mm for 1mm² to 4mm² cables. The color of the plug is grey (RAL 7035) with blue easy identification of the operating voltage. The frequency is 50Hz or 60Hz. The clock position of contact is 9h.
Connection | screw connection | |
Version | wall plug with phase inverter | |
Colour | blue | |
Frequency range | 50 to 60 Hz | |
Cable cross-section | 1.0-4.0 mm² | |
Nominal power | 16 A/200-250 V | |
Pin number | 5 pole | |
Degree of protection (IP) | IP67 |
Country of origin | IT |
Customs tariff number | 85366990 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |