83170 | Schneider Electric

CEE wall socket, 4 pole, 32 A/380-415 V, red, 6 h, IP67, 83170

Order No.: 01P6284
EAN: 4099889880762
MPN:
83170
Series: PratiKa
Schneider Electric
default L
Image may differ
Unit Price (€ / pc.)
101.1381 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
101.14 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
101.1381 €
Technical specifications
Connection screw connection
Version wall socket
Colour red
Frequency range 50 to 60 Hz
Cable cross-section 2.5-10 mm²
Nominal power 32 A/380-415 V
Pin number 4 pole
Degree of protection (IP) IP67
Logistics
Country of origin IT
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Variations
1 item in 11 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Pin number
Colour
Nominal power
Cable cross-section
Frequency range
Version
Connection
Degree of protection (IP)
CEE wall socket, 3 pole, 32 A/380-415 V, red, 9 h, IP67, 83169
Order No.:
 01P6283
Manufacturer:
 Schneider Electric
Manufacturer SKU:
 83169
Available: 0 pcs. Leadtime: On Request **
Total Price: 112.42 € *
1 pcs.
112.4193 €
3 pole
red
32 A/380-415 V
2.5-10 mm²
50 to 60 Hz
wall socket
screw connection
IP67
CEE wall socket, 5 pole, 32 A/380-415 V, red, 6 h, IP67, 83171
Order No.:
 01P6285
Manufacturer:
 Schneider Electric
Manufacturer SKU:
 83171
Available: 0 pcs. Leadtime: On Request **
Total Price: 111.21 € *
1 pcs.
111.2055 €
5 pole
red
32 A/380-415 V
2.5-10 mm²
50 to 60 Hz
wall socket
screw connection
IP67
CEE wall socket, 4 pole, 32 A/380-415 V, red, 6 h, IP67, 83170
Order No.:
 01P6284
Manufacturer:
 Schneider Electric
Manufacturer SKU:
 83170
Available: 0 pcs. Leadtime: On Request **
Total Price: 101.14 € *
1 pcs.
101.1381 €
4 pole
red
32 A/380-415 V
2.5-10 mm²
50 to 60 Hz
wall socket
screw connection
IP67