83163 | Schneider Electric

CEE wall socket, 3 pole, 32 A/100-130 V, yellow, 4 h, IP67, 83163

Order No.: 01P6277
EAN: 4099889880694
MPN:
83163
Series: PratiKa
Schneider Electric
default L
Image may differ
Unit Price (€ / pc.)
111.622 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
111.62 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
111.622 €

PratiKa industrial socket, 83163, Schneider Electric

This Pratika industrial socket with completely loosened captive screws connection is wall mounted. It has 2P+E poles, rated current is 32A and the operating voltage is 110VAC. The dimensions of the base plate are (W) 106mm x (H) 191mm. The degree of protection is IP67 and IK08. The fire resistance is 850°C. The cable entries are for flexible or rigid cables. The size of the cable entries in 32A is 11.5mm to 21mm for 2.5mm² to 10mm² cables. The color of the socket is light grey (RAL 7035) with yellow easy identification of the operating voltage. The frequency is 50Hz or 60Hz. The clock position of contact is 4h.

Technical specifications
Connection screw connection
Version wall socket
Colour yellow
Frequency range 50 to 60 Hz
Cable cross-section 2.5-10 mm²
Nominal power 32 A/100-130 V
Pin number 3 pole
Degree of protection (IP) IP67
Logistics
Country of origin IT
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description 1, 2-dimethoxyethane; ethylene glycol dimethyl ether (EGDME)
Variations
Pin number
Colour
Nominal power
Cable cross-section
Frequency range
Version
Connection
Degree of protection (IP)
1 item in 11 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Pin number
Colour
Nominal power
Cable cross-section
Frequency range
Version
Connection
Degree of protection (IP)
CEE wall socket, 5 pole, 32 A/380-415 V, red, 6 h, IP67, 83171
Order No.:
 01P6285
Manufacturer:
 Schneider Electric
Manufacturer SKU:
 83171
Available: 0 pcs. Leadtime: On Request **
Total Price: 111.21 € *
1 pcs.
111.2055 €
5 pole
red
32 A/380-415 V
2.5-10 mm²
50 to 60 Hz
wall socket
screw connection
IP67
CEE wall socket, 4 pole, 32 A/380-415 V, red, 6 h, IP67, 83170
Order No.:
 01P6284
Manufacturer:
 Schneider Electric
Manufacturer SKU:
 83170
Available: 0 pcs. Leadtime: On Request **
Total Price: 101.14 € *
1 pcs.
101.1381 €
4 pole
red
32 A/380-415 V
2.5-10 mm²
50 to 60 Hz
wall socket
screw connection
IP67
CEE wall socket, 3 pole, 32 A/380-415 V, red, 9 h, IP67, 83169
Order No.:
 01P6283
Manufacturer:
 Schneider Electric
Manufacturer SKU:
 83169
Available: 0 pcs. Leadtime: On Request **
Total Price: 112.42 € *
1 pcs.
112.4193 €
3 pole
red
32 A/380-415 V
2.5-10 mm²
50 to 60 Hz
wall socket
screw connection
IP67