83045 | Schneider Electric
CEE wall socket, 3 pole, 32 A/380-415 V, red, 9 h, IP44, 83045
Connection | screw connection | |
Version | wall socket | |
Colour | red | |
Frequency range | 50 to 60 Hz | |
Cable cross-section | 10 mm² | |
Nominal power | 32 A/380-415 V | |
Pin number | 3 pole | |
Degree of protection (IP) | IP44 |
Country of origin | IT |
Customs tariff number | 85366990 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | 1, 2-dimethoxyethane; ethylene glycol dimethyl ether (EGDME) |