82976 | Schneider Electric
CEE surface-mounted socket, 3 pole, 32 A/20-25 V, green, 11 h, IP67, 82976
PratiKa industrial socket, 82976, Schneider Electric
This Pratika industrial socket with completely loosened captive screws connection is panel mounted. It has 3P poles, rated current is 32A and the operating voltage is 20VAC to 25VAC or 40VAC to 50VAC. The dimensions of the base plate are (W) 65mm x (H) 65mm. The degree of protection is IP67 and IK08. The fire resistance is 850°C. The cable entries are for flexible or rigid cables. The cross section of the cables in 32A is 2.5mm² to 6mm². The color of the socket is light grey (RAL 7035) with green easy identification of the operating voltage. The frequency is 401Hz to 500Hz. The clock position of secondary keyway is 11h.
Connection | screw connection | |
Version | surface-mounted socket | |
Colour | green | |
Frequency range | 401 to 500 Hz | |
Cable cross-section | 2.5-6.0 mm² | |
Nominal power | 32 A/20-25 V | |
Pin number | 3 pole | |
Degree of protection (IP) | IP67 |
Country of origin | IT |
Customs tariff number | 85366990 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |