82180 | Schneider Electric
CEE surface-mounted socket, 5 pole, 16 A/100-130 V, yellow, 4 h, IP65, 82180
Unit Price (€ / pc.)
394.8896 € *
Available: 0 pcs.
Leadtime: On Request **
Technical specifications
Connection | screw connection | |
Version | surface-mounted socket | |
Colour | yellow | |
Frequency range | 50 to 60 Hz | |
Cable cross-section | 10 mm² | |
Nominal power | 16 A/100-130 V | |
Pin number | 5 pole | |
Degree of protection (IP) | IP65 |
Download
Logistics
Country of origin | IT |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |