82179 | Schneider Electric

CEE surface-mounted socket, 4 pole, 16 A/100-130 V, yellow, 4 h, IP65, 82179

Order No.: 01P6120
EAN: 4099889879278
MPN:
82179
Series: PratiKa
Schneider Electric
default L
Image may differ
Unit Price (€ / pc.)
365.0682 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
365.07 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
365.0682 €
Technical specifications
Connection screw connection
Version surface-mounted socket
Colour yellow
Frequency range 50 to 60 Hz
Cable cross-section 10 mm²
Nominal power 16 A/100-130 V
Pin number 4 pole
Degree of protection (IP) IP65
Logistics
Country of origin IT
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description 1, 2-dimethoxyethane; ethylene glycol dimethyl ether (EGDME)
Variations
Pin number
Colour
Nominal power
Cable cross-section
Frequency range
Version
Connection
Degree of protection (IP)
Selected Filters:
Manufacturer series: PratiKa   Manufacturer: Schneider Electric  
Remove filter 
1 item in 11 variations
*incl. VAT plus shipping costs