81890 | Schneider Electric

CEE wall plug, 3 pole, 125 A/200-250 V, blue, 6 h, IP67, 81890

Order No.: 01P6046
EAN: 4099889878554
MPN:
81890
Series: PratiKa
Schneider Electric
default L
Image may differ
Unit Price (€ / pc.)
283.6722 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
283.67 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
283.6722 €

PratiKa plug - straight, 81890, Schneider Electric

This Pratika industrial plug with captive screws connection is straight panel mounted. It has 2P+E poles, rated current is 125A and the operating voltage is 230VAC. The dimensions of the base plate are (W) 131mm x (H) 325mm. The degree of protection is IP67 and IK08. The fire resistance is 850°C. The cable entries are for flexible or rigid cables. The size of the cable entries in 125A is 26mm to 48mm for 16mm² to 70mm² cables. The color of the socket is light grey (RAL 7035) with blue easy identification of the operating voltage. The frequency is 50Hz or 60Hz. The clock position of contact is 6h.

Technical specifications
Connection screw connection
Version wall plug
Colour blue
Frequency range 50 to 60 Hz
Cable cross-section 16-70 mm²
Nominal power 125 A/200-250 V
Pin number 3 pole
Degree of protection (IP) IP67
Logistics
Country of origin IT
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Pin number
Colour
Nominal power
Cable cross-section
Frequency range
Version
Connection
Degree of protection (IP)
1 item in 3 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Pin number
Colour
Nominal power
Cable cross-section
Frequency range
Version
Connection
Degree of protection (IP)
CEE wall plug, 4 pole, 125 A/380-415 V, red, 6 h, IP67, 81894
Order No.:
 01P6049
Manufacturer:
 Schneider Electric
Manufacturer SKU:
 81894
Available: 0 pcs. Leadtime: On Request **
Total Price: 309.47 € *
1 pcs.
309.4714 €
4 pole
red
125 A/380-415 V
16-70 mm²
50 to 60 Hz
wall plug
screw connection
IP67
CEE wall plug, 5 pole, 125 A/380-415 V, red, 6 h, IP67, 81895
Order No.:
 01P6050
Manufacturer:
 Schneider Electric
Manufacturer SKU:
 81895
Available: 0 pcs. Leadtime: On Request **
Total Price: 363.45 € *
1 pcs.
363.4498 €
5 pole
red
125 A/380-415 V
16-70 mm²
50 to 60 Hz
wall plug
screw connection
IP67