81688 | Schneider Electric

CEE surface-mounted socket, 4 pole, 125 A/110-130 V, yellow, 4 h, IP67, 81688

Order No.: 01P6015
EAN: 4099889878295
MPN:
81688
Series: PratiKa
Schneider Electric
default L
Image may differ
Unit Price (€ / pc.)
398.1145 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
398.11 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
398.1145 €

PratiKa industrial socket, 81688, Schneider Electric

This Pratika industrial socket with completely loosened captive screws connection is straight panel mounted. It has 3P+E poles, rated current is 125A and the operating voltage is 110VAC. The dimensions of the base plate are (W) 129mm x (H) 114mm. The degree of protection is IP67 and IK08. The fire resistance is 850°C. The cable entries are for flexible or rigid cables. The size of the cable entries in 125A is 26mm to 48mm for 16mm² to 70mm² cables. The color of the socket is light grey (RAL 7035) with yellow easy identification of the operating voltage. The frequency is 50Hz or 60Hz. The clock position of contact is 4h.

Technical specifications
Connection screw connection
Version surface-mounted socket
Colour yellow
Frequency range 50 to 60 Hz
Cable cross-section 16-70 mm²
Nominal power 125 A/110-130 V
Pin number 4 pole
Degree of protection (IP) IP67
Logistics
Country of origin IT
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Pin number
Colour
Nominal power
Cable cross-section
Frequency range
Version
Connection
Degree of protection (IP)
1 item in 9 variations
*incl. VAT plus shipping costs