81490 | Schneider Electric

CEE jack, 3 pole, 125 A/200-250 V, gray/blue, IP67, 81490

Order No.: 01P5990
EAN: 4099889878042
MPN:
81490
Series: PratiKa
Schneider Electric
default L
Image may differ
Unit Price (€ / pc.)
352.1805 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
352.18 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
352.1805 €
Technical specifications
Connection screw connection
Version jack
Colour gray/blue
Frequency range 50 to 60 Hz
Cable cross-section 16-70 mm²
Nominal power 125 A/200-250 V
Pin number 3 pole
Degree of protection (IP) IP67
Logistics
Country of origin IT
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description 1, 2-dimethoxyethane; ethylene glycol dimethyl ether (EGDME)
Variations
Pin number
Colour
Nominal power
Cable cross-section
Frequency range
Version
Connection
Degree of protection (IP)
1 item in 5 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Pin number
Colour
Nominal power
Cable cross-section
Frequency range
Version
Connection
Degree of protection (IP)
CEE jack, 5 pole, 125 A/380-415 V, gray/red, IP67, 81495
Order No.:
 01P5994
Manufacturer:
 Schneider Electric
Manufacturer SKU:
 81495
Available: 0 pcs. Leadtime: On Request **
Total Price: 336.87 € *
1 pcs.
336.8652 €
5 pole
gray/red
125 A/380-415 V
16-70 mm²
50 to 60 Hz
jack
screw connection
IP67
CEE jack, 4 pole, 125 A/200-250 V, gray/blue, IP67, 81491
Order No.:
 01P5991
Manufacturer:
 Schneider Electric
Manufacturer SKU:
 81491
Available: 0 pcs. Leadtime: On Request **
Total Price: 408.59 € *
1 pcs.
408.5865 €
4 pole
gray/blue
125 A/200-250 V
16-70 mm²
50 to 60 Hz
jack
screw connection
IP67
CEE jack, 5 pole, 125 A/200-250 V, gray/blue, IP67, 81492
Order No.:
 01P5992
Manufacturer:
 Schneider Electric
Manufacturer SKU:
 81492
Available: 0 pcs. Leadtime: On Request **
Total Price: 421.49 € *
1 pcs.
421.4861 €
5 pole
gray/blue
125 A/200-250 V
16-70 mm²
50 to 60 Hz
jack
screw connection
IP67
CEE jack, 4 pole, 125 A/380-415 V, gray/red, IP67, 81494
Order No.:
 01P5993
Manufacturer:
 Schneider Electric
Manufacturer SKU:
 81494
Available: 0 pcs. Leadtime: On Request **
Total Price: 344.92 € *
1 pcs.
344.9215 €
4 pole
gray/red
125 A/380-415 V
16-70 mm²
50 to 60 Hz
jack
screw connection
IP67
CEE jack, 3 pole, 125 A/200-250 V, gray/blue, IP67, 81490
Order No.:
 01P5990
Manufacturer:
 Schneider Electric
Manufacturer SKU:
 81490
Available: 0 pcs. Leadtime: On Request **
Total Price: 352.18 € *
1 pcs.
352.1805 €
3 pole
gray/blue
125 A/200-250 V
16-70 mm²
50 to 60 Hz
jack
screw connection
IP67