Schneider Electric

EVB1A7PCKI | Schneider Electric

EVlink Smart Wallbox - 7.4 kW - Attached cable T2 - Key

Order No.:  02P5736
MPN:
EVB1A7PCKI
EAN: 4099891352592
Schneider Electric
default L
default S
Images may differ
Unit Price (€ / pc.)
1,445.1122 € *
Available: 1 pcs.
Leadtime: On Request **
Total Price:
1,445.11 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,445.1122 €
Description
Technical specifications
Version charging station
Colour white/gray
Show similar products (0)
Logistics
Country of origin FR
Customs tariff number 85044060
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description 1,6,7,8,9,14,15,16,17,17,17,18,18-dodecachloropentacyclo[12.2.1.16,9.02,13.05,10]octadeca-7,15-diene ("Dechlorane Plus"™), lead
Variations
Search results: 1 item in 4 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Availability
Version
Colour
EVlink Smart Wallbox - 7.4 kW - Attached cable T2 - Key
Order No.:
 02P5736
Manufacturer:
 Schneider Electric
Manufacturer SKU:
 EVB1A7PCKI
Total Price: 1,445.11 € *
1 pcs.
1,445.1122 €
Available: 1 pcs.
Leadtime: On Request **
charging station
white/gray
EVlink Smart Wallbox - 22 kW - Attached cable T2 - Key
Order No.:
 02P5732
Manufacturer:
 Schneider Electric
Manufacturer SKU:
 EVB1A22PCKI
Total Price: 1,488.25 € *
1 pcs.
1,488.2497 €
Available: 1 pcs.
Leadtime: On Request **
charging station
white/gray
EVlink Smart Wallbox - 7.4 kW - Attached cable T2 - RFID
Order No.:
 02P5737
Manufacturer:
 Schneider Electric
Manufacturer SKU:
 EVB1A7PCRI
Total Price: 1,650.01 € *
1 pcs.
1,650.0064 €
Available: 0 pcs.
Leadtime: On Request **
charging station
white/gray
EVlink Smart Wallbox - 22 kW - Attached cable T2 - RFID
Order No.:
 02P5733
Manufacturer:
 Schneider Electric
Manufacturer SKU:
 EVB1A22PCRI
Total Price: 1,682.36 € *
1 pcs.
1,682.3625 €
Available: 0 pcs.
Leadtime: On Request **
charging station
white/gray
*incl. VAT plus shipping costs
**Subject to prior sale
Images may differ