XVBZ04A | Schneider Electric
Mounting foot with tube, silver, (Ø x L) 25 x 800 mm, for Harmony XVB, XVBZ04A
Support tube + bracket L 800mm, aluminum, XVBZ04A
Modular universal signal station with 70mm diameter. This series consists of modular components that can be individually and easily assembled.
Version | Mounting foot with tube | |
diameter | 25 mm | |
Colour | silver | |
Suitable for | Harmony XVB | |
Weight | 325 g | |
Length | 800 mm |
Country of origin | FR |
Customs tariff number | 85318070 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |