XVBC030 | Schneider Electric
Pipe cladding, black, (L) 400 mm, for Harmony XVB, XVBC030
Pipe cladding l 400 mm, aluminum black, XVBC030
Modular universal signal station with 70mm diameter. This series consists of modular components that can be individually and easily assembled.
Version | Pipe cladding | |
Colour | black | |
Suitable for | Harmony XVB | |
Weight | 300 g | |
Length | 400 mm |
Country of origin | CZ |
Customs tariff number | 85318070 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |