XXZ12 | Schneider Electric

Mounting bracket, 90°, metal for Sensors, XXZ12

Order No.: 06P0465
EAN: 4099889460919
MPN:
XXZ12
Series: OsiSense XX
Schneider Electric
default L
Image may differ
Unit Price (€ / pc.)
9.7699 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
9.77 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
9.7699 €

Accessories, XXZ12, Schneider Electric

This fixing bracket (90 degrees mounting) is for 12mm diameter XX ultrasonic sensors. It provides maximal dimensional accuracy for precise sensing despite vibrations thanks to its robust and rigid construction.

Technical specifications
Version 90°, metal
Suitable for Sensors
Accessory Type mounting bracket
Logistics
Country of origin US
Customs tariff number 73269098
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Variations
Accessory Type
Version
Suitable for
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Accessory Type
Version
Suitable for
Mounting bracket, 90°, metal for Sensors, XXZ12
Order No.:
 06P0465
Manufacturer:
 Schneider Electric
Manufacturer SKU:
 XXZ12
Available: 0 pcs. Leadtime: On Request **
Total Price: 9.77 € *
1 pcs.
9.7699 €
mounting bracket
90°, metal
Sensors
Mounting bracket, 90°, metal, XXZ30
Order No.:
 06P0467
Manufacturer:
 Schneider Electric
Manufacturer SKU:
 XXZ30
Available: 0 pcs. Leadtime: On Request **
Total Price: 11.38 € *
1 pcs.
11.3764 €
mounting bracket
90°, metal