XUZMSV15 | Schneider Electric
Aperture, vertical, Sn 4 m for Sensors, XUZMSV15
Unit Price (€ / pc.)
5.8905 € *
Available: 0 pcs.
Leadtime: On Request **
Accessory for sensor, XUZMSV15, Schneider Electric
Accessories for sensor, XUM, vertical aperture, Sn 4m , Accessories for sensor, XUM, vertical aperture, switching distance Sn 4m
Technical specifications
Version | vertical, Sn 4 m | |
Suitable for | Sensors | |
Accessory Type | aperture |
Download
Logistics
Country of origin | JP |
Customs tariff number | 73269098 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |