XUZB11 | Schneider Electric
Reflector, adhesive tape 1 m x 0.5 mm for Sensors, XUZB11
Version | adhesive tape 1 m x 0.5 mm | |
Suitable for | Sensors | |
Accessory Type | reflector |
Country of origin | FR |
Customs tariff number | 39191080 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead, lead monoxide (lead oxide) |