XUSZWPE030 | Schneider Electric
Protective screen, 345 mm for security light curtain, XUSZWPE030
Unit Price (€ / pc.)
49.8253 € *
Available: 0 pcs.
Leadtime: On Request **
Technical specifications
Version | 345 mm | |
Suitable for | security light curtain | |
Accessory Type | protective screen |
Download
Logistics
Country of origin | IT |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |