XUSZTR30 | Schneider Electric
Test rod, 30 mm, hand protection for security light curtain, XUSZTR30
Unit Price (€ / pc.)
38.2228 € *
Available: 0 pcs.
Leadtime: On Request **
Technical specifications
Version | 30 mm, hand protection | |
Suitable for | security light curtain | |
Accessory Type | test rod |
Download
Logistics
Country of origin | IT |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |