XUSZMD016 | Schneider Electric
Mirror with fastening system, 250 mm, HP = 160 mm for security light curtain, XUSZMD016
Unit Price (€ / pc.)
253.8508 € *
Available: 0 pcs.
Leadtime: On Request **
Technical specifications
Version | 250 mm, HP = 160 mm | |
Suitable for | security light curtain | |
Accessory Type | Mirror with fastening system |
Download
Logistics
Country of origin | IT |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |