XCSRZSRC1 | Schneider Electric
Mounting bracket for RFID safety switch, XCSRZSRC1
Mounting bracket, XCSRZSRC1, Schneider Electric
This fixing plate is part of the XCSR offer, a range of contactless RFID safety switches It is a steel fixing plate for safety RFID reader XCSRC. This fixing plate is made of steel. Its dimensions are 38.5mm (width) x 3mm (depth) x 210mm (height) and it weighs 0.15kg. This plate is supplied with 2 one-way screws, Ø4mm x 12mm. Contactless safety switches are specifically designed for industrial machines fitted with doors, covers or guards with imprecise guiding. They are ideally suited for machines subjected to frequent washing or liquid spray.
Suitable for | RFID safety switch | |
Accessory Type | Mounting bracket |
Country of origin | FR |
Customs tariff number | 73269098 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |