LUTC8001 | Schneider Electric
Current converter for motor starter, 800 A, LUTC8001
Unit Price (€ / pc.)
106.7192 € *
Available: 0 pcs.
Leadtime: On Request **
Technical specifications
Version | current converter | |
Suitable for | motor starter | |
Rated current | 800 A |
Download
Logistics
Country of origin | TN |
Customs tariff number | 85043121 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |