LULC07 | Schneider Electric
Profibus communication module for motor starter, 24 V (DC), 500 mA, LULC07
Unit Price (€ / pc.)
330.6772 € *
Available: 0 pcs.
Leadtime: On Request **
Technical specifications
Version | profibus communication module | |
Suitable for | motor starter | |
max. operating temperature | 55 °C | |
min. operating temperature | -25 °C | |
Rated voltage (DC) | 24 V | |
Rated current | 500 mA |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85369095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | 1, 2-dimethoxyethane; ethylene glycol dimethyl ether (EGDME) |
Sustainable | Yes |