NSYTSAM6313SE | Schneider Electric
Cable glands IP65, round, M63, without connectors,13 inputs.
Unit Price (€ / pck.)
88.9168 € *
Available: 0 pck.
Leadtime: 1 Week **
Cable passages, NSYTSAM6313SE, Schneider Electric
Cable passages IP65, round, M63, w/o connectors, 13 entries.
Technical specifications
Version | cable gland, M63 | |
Colour | black | |
Height | 34 mm | |
Material | polyamide | |
Degree of protection (IP) | IP65 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85381000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |