NSYMFPLAZ74 | Schneider Electric
Metal frame for floor fixing for vers. PLAZ or PLAZT W750xD420mm
Metalic floor-fixing frame, NSYMFPLAZ74, Schneider Electric
Metal frame for floor fixing for PLAZ or PLAZT version W 750 x D 420 mm
Version | metal frame for floor mounting | |
Width | 730 mm | |
Height | 8 mm | |
Length | 360 mm | |
Material | steel |
Country of origin | ES |
Customs tariff number | 85389099 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |