Cable gland, NSYCGSP20, Schneider Electric
Cable gland for Spacial CRN, Spacial S3D, Thalassa PLM and Spacial S3X enclosures the product is made of CR (chloroprene) seal and PA (polyamide) 6 body. This gland has a thread size of M20 and allows you to mount a cable into a pre-drilled hole the set contains 1 cable gland and 1 seal. The cable gland is to be mounted on enclosure top and enclosure bottom Ingress protection rating is IP68, ensuring the level of cable protection when using in harsh environments. Flame resistance V2 conforming to UL 94 Ambient air temperature for operation -20-100 °C permanent and -30-150 °C intermittent Conforms with UL and VDE certification Conforms with UV resistant.