NSYCGSP16 | Schneider Electric

Cable gland SNAP-IN quick fixing M16, polyamide IP68 UL approved UV resistant

Order No.: 02P0366
EAN: 3606481360335
MPN:
NSYCGSP16
Series: Spacial CRN
Schneider Electric
default L
Image may differ
Unit Price (€ / pc.)
1.0353 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
1.04 € *
*incl. VAT plus shipping costs
**Subject to prior sale
20 pcs.
1.0353 €

Cable gland, NSYCGSP16, Schneider Electric

Cable gland for Spacial CRN, Spacial S3D, Thalassa PLM and Spacial S3X enclosures the product is made of CR (chloroprene) seal and PA (polyamide) 6 body. This gland has a thread size of M16 and allows you to mount a cable into a pre-drilled hole the set contains 1 cable gland and 1 seal. The cable gland is to be mounted on enclosure bottom and enclosure top Ingress protection rating is IP68, ensuring the level of cable protection when using in harsh environments. Flame resistance V2 conforming to UL 94 Ambient air temperature for operation -20-100 °C permanent and -30-150 °C intermittent Conforms with UL and VDE certification Conforms with UV resistant.

Technical specifications
Version cable gland
Degree of protection (IP) IP68
Logistics
Country of origin TR
Customs tariff number 85381000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes
Variations
Version
Degree of protection (IP)
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Version
Degree of protection (IP)
Manufacturer SKU:
 NSYCGSP16
20 pcs. 1.0353 €
1.0353 €
0 pcs.
1.04 € *
cable gland
IP68
Manufacturer SKU:
 NSYCGSP20
20 pcs. 1.2138 €
1.2138 €
0 pcs.
1.21 € *
cable gland
IP68