SA 71018 201 060 | Saft

Nickel-cadmium-battery, 1.2 V, 1.8 Ah, KR22C429, Cs, soldering lug

Order No.: 26A6715
EAN: 4099891652630
MPN:
SA 71018 201 060
Saft
default L
front L
Image may differ

Discontinued

Unit Price (€ / pc.)
5.5811 € *
Available: 27 pcs.
Leadtime: On Request **
Total Price:
5.58 € *
Price list
Quantity
Price per unit*
1 pcs.
5.5811 €
10 pcs.
4.9028 €
100 pcs.
4.3078 €
250 pcs.
4.1293 €
1000 pcs.
3.8675 €
*incl. VAT plus shipping costs
**Subject to prior sale

NiCd accumulators with special contacts, type Saft VR../VRE.

Suitable for use as round cell in heatshrink tubing

With tap type D1, type VR.

With two solder lugs in one direction; same design for minus and plus poles.

Technical specifications
Connection soldering lug
Usage general applications
diameter 22 mm
Size Cs
Height 41.9 mm
IEC designation KR22C429
max. operating temperature 50 °C
min. operating temperature 0 °C
Nominal capacity 1.8 Ah
Rated voltage 1.2 V
other designation Sub-C
Technology nickel-cadmium
Logistics
Country of origin FR
Customs tariff number 85073020
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Cadmium, Cadmium hydroxide
Variations
diameter
Height
other designation
Size
IEC designation
min. operating temperature
Nominal capacity
Connection
Rated voltage
Usage
max. operating temperature
Technology
1 item in 8 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
diameter
Height
other designation
Size
IEC designation
min. operating temperature
Nominal capacity
Connection
Rated voltage
Usage
max. operating temperature
Technology
Nickel-cadmium-battery, 1.2 V, 1.3 Ah, KR22C429, Cs, soldering lug
Order No.:
 26A6725
Manufacturer:
 Saft
Manufacturer SKU:
 SA 70413 201 062
Available: 1 pcs. Leadtime: On Request **
Total Price: 4.43 € *
1 pcs.
4.4268 €
22 mm
41.9 mm
Sub-C
Cs
KR22C429
0 °C
1.3 Ah
soldering lug
1.2 V
general applications
50 °C
nickel-cadmium
Nickel-cadmium-battery, 1.2 V, 2.3 Ah, KR14, C, soldering lug
Order No.:
 26A6727
Manufacturer:
 Saft
Manufacturer SKU:
 SA 70823 201 062
Available: 2 pcs. Leadtime: On Request **
Total Price: 7.12 € *
1 pcs.
7.1162 €
25.15 mm
49.1 mm
baby
C
KR14
0 °C
2.3 Ah
soldering lug
1.2 V
general applications
50 °C
nickel-cadmium
Nickel-cadmium-battery, 1.2 V, 1.8 Ah, KR22C429, Cs, soldering lug
Order No.:
 26A6715
Manufacturer:
 Saft
Manufacturer SKU:
 SA 71018 201 060
Available: 27 pcs. Leadtime: On Request **
Total Price: 5.58 € *
1 pcs.
5.5811 €
10 pcs.
4.9028 €
100 pcs.
4.3078 €
250 pcs.
4.1293 €
1000 pcs.
3.8675 €
22 mm
41.9 mm
Sub-C
Cs
KR22C429
0 °C
1.8 Ah
soldering lug
1.2 V
general applications
50 °C
nickel-cadmium
Nickel-cadmium-battery, 1.2 V, 2.3 Ah, KR14, C, soldering lug
Order No.:
 26A6716
Manufacturer:
 Saft
Manufacturer SKU:
 SA 70823 201 060
Available: 10 pcs. Leadtime: On Request **
Total Price: 8.50 € *
1 pcs.
8.4966 €
5 pcs.
7.8659 €
10 pcs.
7.3066 €
25 pcs.
6.8425 €
25.15 mm
49.1 mm
baby
C
KR14
0 °C
2.3 Ah
soldering lug
1.2 V
general applications
50 °C
nickel-cadmium
Nickel-cadmium-battery, 1.2 V, 5.1 Ah, KR20, D, soldering lug
Order No.:
 26A6729
Manufacturer:
 Saft
Manufacturer SKU:
 SA 71045 201 062
Available: 4 pcs. Leadtime: 3 Weeks **
Total Price: 13.24 € *
1 pcs.
13.2447 €
5 pcs.
12.2451 €
10 pcs.
11.3883 €
25 pcs.
10.6505 €
32.15 mm
58.2 mm
mono
D
KR20
5 °C
5.1 Ah
soldering lug
1.2 V
general applications
50 °C
nickel-cadmium
Nickel-cadmium-battery, 1.2 V, 1.8 Ah, KR22C429, Cs, soldering lug
Order No.:
 26A6726
Manufacturer:
 Saft
Manufacturer SKU:
 SA 71018 201 062
Available: 14 pcs. Leadtime: 6 Weeks **
Total Price: 13.72 € *
1 pcs.
13.7207 €
10 pcs.
12.0785 €
50 pcs.
11.2455 €
150 pcs.
10.7576 €
500 pcs.
10.2221 €
22 mm
41.9 mm
Sub-C
Cs
KR22C429
0 °C
1.8 Ah
soldering lug
1.2 V
general applications
50 °C
nickel-cadmium
Nickel-cadmium-battery, 1.2 V, 4.5 Ah, KR20, D, soldering lug
Order No.:
 26A6728
Manufacturer:
 Saft
Manufacturer SKU:
 SA 70440 201 062
Available: 0 pcs. Leadtime: 3 Weeks **
Total Price: 8.35 € *
1 pcs.
8.3538 €
5 pcs.
7.7112 €
10 pcs.
7.1757 €
25 pcs.
6.7235 €
32.15 mm
58.2 mm
mono
D
KR20
0 °C
4.5 Ah
soldering lug
1.2 V
general applications
50 °C
nickel-cadmium
Nickel-cadmium-battery, 1.2 V, 1.3 Ah, KR22C429, Cs, soldering lug
Order No.:
 26A6705
Manufacturer:
 Saft
Manufacturer SKU:
 SA 70413 201 053
Available: 0 pcs. Leadtime: 9 Weeks **
Total Price: 22.72 € *
5 pcs.
22.7171 €
22 mm
41.9 mm
Sub-C
Cs
KR22C429
0 °C
1.3 Ah
soldering lug
1.2 V
general applications
50 °C
nickel-cadmium