RE936-08 | Roth Elektronik

TSSOP24 and SSOP24 multi-adapter board, 1.27 mm pitch, 31.75 x 19.05 mm, Roth Elektronik RE936-08

Order No.: 10H6202
EAN: 4099889461893
MPN:
RE936-08
Roth Elektronik
default L
Image may differ
Unit Price (€ / pc.)
2.3205 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
2.32 € *
Price list
Quantity
Price per unit*
25 pcs.
2.3205 €
100 pcs.
2.0468 €
250 pcs.
1.9635 €
1000 pcs.
1.8326 €
*incl. VAT plus shipping costs
**Subject to prior sale

Multi-adapter boards, type Roth Elektronik RE936.

Substrate: epoxy fiber-glass FR 4, double-sided plating (35 µm Cu), through-plated (PTH). Board thickness: 1.5 mm. Finish: chem. Ni/Au, with solder resist.

TSSOP/SSOP 24 multi-adapter boards, type Roth Elektronik RE936-08.

TSSOP24/SSOP24 adapter board, single-row with 2.54 mm grid, with 2 breadboard fields with 2 x 3 solder pads (2.2 x 2.2 mm), shielding field and cooling area; Solder pads: Ø 2.2 mm. Perforations: Ø 1.1 mm. Dimensions: 36.83 x 26.67 mm.

Type: RE936-08, for TSSOP24 and SSOP24, 1.27 mm pitch

Technical specifications
Version lab board
Width 19.05 mm
One / two-sided double-sided
Height 1.5 mm
copper strength 35 m
Length 27.94 mm
Material FR4 epoxy
Surface type chemical Ni/Au
Grid 2.54 mm
Logistics
Country of origin CN
Customs tariff number 85340019
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Width
Length
Material
Version
Grid
Height
Hole diameter
One / two-sided
Surface type
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Width
Length
Material
Version
Grid
Height
Hole diameter
One / two-sided
Surface type