RE936-07 | Roth Elektronik
Multi-adapter boards for SOP28, SOIC28, SIOC28w, HSOP28 and SO28, 1.27 mm pitch, 36.83 x 29.21mm, Roth Elektronik RE936-07
Multi-adapter boards, type Roth Elektronik RE936.
Substrate: epoxy fiber-glass FR 4, double-sided plating (35 µm Cu), through-plated (PTH). Board thickness: 1.5 mm. Finish: chem. Ni/Au, with solder resist.
Multi-adapter boards for SOP/SOIC/SIOCHSOP/SO 28, type Roth Elektronik RE936-07.
Adapter board for SOP28, SOIC28, SIOC28-w, HSOP28, SO28, single-row with 2.54 mm grid, with 2 breadboard fields with 2 x 4 solder pads (2.2 x 2.2 mm), shielding field and cooling area; Solder pads: Ø 2.2 mm. Perforations: Ø 1.1 mm. Dimensions: 36.83 x 26.67 mm.
Type: RE936-07, for SOP28, SOIC28, SIOC28w, HSOP28 and SO28, 1.27 mm pitch
Version | lab board | |
Width | 26.67 mm | |
One / two-sided | double-sided | |
Height | 1.5 mm | |
copper strength | 35 m | |
Length | 36.83 mm | |
Hole diameter | 1.1 mm | |
Material | FR4 epoxy | |
Surface type | chemical Ni/Au | |
Grid | 2.54 mm |
Country of origin | CN |
Customs tariff number | 85340019 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |