RE900-LF | Roth Elektronik
PCB, FR 4, 72,6 x 76,2mm, double-sided, RE900
SMD TSOP-I/II multi-adapter boards, type Roth Elektronik RE900.
Double-sided with 35 µm copper plating (through-plated); Substrate: epoxy resin FR 4, 1.5 mm thickness. Hole diameter: 1.0 mm. Dimensions: 72.6 x 76.2 mm. Version: Adapter board for 14 different SMD TSOP I and 7 different SMD TSOP II chips. Solder and component sides with chemical nickel/gold finish, solder resist masks and prescored rupture joints for breaking down the board for separate modules. Pitch: 0.4 mm (15.7 mil), 0.5 mm (19.7 mil), 0.65 mm (26.5 mil), 0.8 mm (30 mil), 1.27 mm (50 mil).
Type: RE900, PCB
Version | IC adapter boards | |
Width | 76.2 mm | |
Throughplated | Yes | |
One / two-sided | double-sided | |
Height | 1.5 mm | |
copper strength | 35 m | |
Length | 72.6 mm | |
Hole diameter | 1 mm | |
Material | FR4 epoxy | |
Surface type | chemical Ni/Au | |
Grid | 2.54 mm |
Country of origin | AT |
Customs tariff number | 85340019 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |