RE522-LF | Roth Elektronik

Prototyping board, RE522-LF, 100 x 160 mm, epoxy resin

Order No.: 10H8208
EAN: 4099889462852
MPN:
RE522-LF
Roth Elektronik
default L
Image may differ
Unit Price (€ / pc.)
8.1872 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
8.19 € *
*incl. VAT plus shipping costs
**Subject to prior sale
25 pcs.
8.1872 €

Prototyping boards, type Roth Elektronik RE522-.

Single-sided with 35 µm copper plating; Option for installing 31-pole connectors to DIN 41617 (connection grid: 2.5 mm). Format: 100 x 160 mm. Substrate: phenolic resin laminated paper FR 2, organic surface protection (OSP) or epoxy resin FR 4, hot-tinned (HAL lead-free). Grid: 2.54 x 2.54 mm. Hole matrix: 37 PCB traces, each with 57 holes. Hole diameter: 1.0 mm. Board thickness: 1.5 mm.

Technical attributes (type, format, substrate): RE522-LF, 100 x 160 mm, epoxy resin

Technical specifications
Version lab board
Width 160 mm
Throughplated No
One / two-sided single sided
Height 1.5 mm
copper strength 35 m
Length 100 mm
Hole diameter 1 mm
Material FR4 epoxy
Surface type hot air leveling (HAL)
Grid 2.54 mm
Logistics
Country of origin BG
Customs tariff number 85340019
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Material
Surface type
Version
Throughplated
Width
Length
Grid
Height
Hole diameter
One / two-sided
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Material
Surface type
Version
Throughplated
Width
Length
Grid
Height
Hole diameter
One / two-sided
Prototyping board, RE522-HP, 100 x 160 mm, laminated paper
Order No.:
 10H8206
Manufacturer:
 Roth Elektronik
Manufacturer SKU:
 RE522-HP
Available: 0 pcs. Leadtime: On Request **
Total Price: 4.49 € *
1 pcs.
4.4863 €
10 pcs.
3.9508 €
100 pcs.
3.4629 €
250 pcs.
3.3201 €
FR2 hard paper
organic surface protection (OSP)
lab board
No
160 mm
100 mm
2.54 mm
1.5 mm
1 mm
single sided
Prototyping board, RE522-LF, 100 x 160 mm, epoxy resin
Order No.:
 10H8208
Manufacturer:
 Roth Elektronik
Manufacturer SKU:
 RE522-LF
Available: 0 pcs. Leadtime: On Request **
Total Price: 8.19 € *
25 pcs.
8.1872 €
FR4 epoxy
hot air leveling (HAL)
lab board
No
160 mm
100 mm
2.54 mm
1.5 mm
1 mm
single sided