RE323-HP | Roth Elektronik

Prototyping board, RE323-HP, 100 x 160 mm, laminated paper

Order No.: 10H800
EAN: 4099889462548
MPN:
RE323-HP
Roth Elektronik
default L
Image may differ
Unit Price (€ / pc.)
4.4863 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Total Price:
4.49 € *
*incl. VAT plus shipping costs
**Subject to prior sale
25 pcs.
4.4863 €

Prototyping boards, type Roth Elektronik RE323-.

Single-sided, 35 µm copper plating. With option for installing connectors to DIN 41612 design D (32-pole), E and F (48-pole); Grid: 2.54 x 2.54 mm. Hole matrix: 32 x 55 solder lands, 2.2 mm². Hole diameter: 1.0 mm. Substrate: phenolic resin laminated paper FR 2, organic surface protection (OSP) or epoxy resin FR 4, hot-tinned (HAL lead-free). Board thickness: 1.5 mm.

Technical attributes (type, format, substrate): RE323-HP, 100 x 160 mm, laminated paper

Technical specifications
Version lab board
Width 160 mm
Throughplated No
One / two-sided single sided
Height 1.5 mm
copper strength 35 m
Length 100 mm
Hole diameter 1 mm
Material FR2 hard paper
Surface type organic surface protection (OSP)
Grid 2.54 mm
Logistics
Country of origin CN
Customs tariff number 85340019
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Material
Surface type
Version
Throughplated
Width
Length
Grid
Height
Hole diameter
One / two-sided
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Material
Surface type
Version
Throughplated
Width
Length
Grid
Height
Hole diameter
One / two-sided
Prototyping board, RE323-LF, 100 x 160 mm, epoxy resin
Order No.:
 10H801
Manufacturer:
 Roth Elektronik
Manufacturer SKU:
 RE323-LF
Available: 0 pcs. Leadtime: 1 Week ** Next delivery: 24 pcs. on 2024-05-17
Total Price: 7.45 € *
1 pcs.
7.4494 €
10 pcs.
6.5569 €
50 pcs.
6.1166 €
150 pcs.
5.8429 €
500 pcs.
5.5454 €
FR4 epoxy
hot air leveling (HAL)
lab board
No
160 mm
100 mm
2.54 mm
1.5 mm
1 mm
single sided
Prototyping board, RE323-HP, 100 x 160 mm, laminated paper
Order No.:
 10H800
Manufacturer:
 Roth Elektronik
Manufacturer SKU:
 RE323-HP
Available: 0 pcs. Leadtime: 7 Weeks **
Total Price: 4.49 € *
25 pcs.
4.4863 €
FR2 hard paper
organic surface protection (OSP)
lab board
No
160 mm
100 mm
2.54 mm
1.5 mm
1 mm
single sided