RE210-S3 | Roth Elektronik
Prototyping board, RE210-S3, 100 x 580 mm
Order No.: 10H704
EAN: 4099889462159
MPN:
RE210-S3
Unit Price (€ / pc.)
19.2185 € *
Available: 16 pcs.
Leadtime: On Request **
Total Price:
19.22 € *
Price list
Quantity
Price per unit*
1 pcs.
19.2185 €
10 pcs.
16.9099 €
50 pcs.
15.7556 €
150 pcs.
15.0773 €
*incl. VAT plus shipping costs
**Subject to prior sale
Prototyping boards, type Roth Elektronik RE210-.
Without standardized connector receptacle; Hole diameter: 1.0 mm, single-sided 35 µm copper plating. Substrate: CEM 3, 1.5 mm, HAL lead-free. Grid: 2.54 x 2.54 mm.
With array of 38 x 227 solder lands, 2.2 mm², type RE210-S3.
Technical attributes (type, Format): RE210-S3, 100 x 580 mm
Technical specifications
Version | lab board | |
Width | 580 mm | |
Throughplated | No | |
One / two-sided | single sided | |
Height | 1.5 mm | |
copper strength | 35 m | |
Length | 100 mm | |
Hole diameter | 1 mm | |
Material | CEM3 laminate | |
Surface type | hot air leveling (HAL) | |
Grid | 2.54 mm |
Download
Logistics
Country of origin | BG |
Customs tariff number | 85340019 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |