RE060-HP | Roth Elektronik

Prototyping board, 100 x 160 mm, laminated paper, Roth Elektronik RE060-HP

Order No.: 10H675
EAN: 4099889462098
MPN:
RE060-HP
Roth Elektronik
default L
Image may differ
Unit Price (€ / pc.)
4.4863 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
4.49 € *
*incl. VAT plus shipping costs
**Subject to prior sale
25 pcs.
4.4863 €

Prototyping boards, type Roth Elektronik RE060-.

Single-sided 35 µm copper plating; Dimensions: 100 x 160 mm. Material: type RE060-HP phenolic resin laminated paper FR 2, organic surface protection (OSP), type RE060-LF epoxy resin FR 4 hot-tinned (HAL lead-free). Board thickness: 1.5 mm. Termination: connectors DIN 41612 design C, 32-, 64- and 96-pole. Hole matrix: 37 x 56 solder lands. Diameter of solder lands: 2.1 mm. Hole diameter: 1.0 mm. Grid: 2.54 x 2.54 mm.

Type: RE060-HP, 100 x 160 mm, laminated paper

Technical specifications
Version lab board
Width 160 mm
Throughplated No
One / two-sided single sided
Height 1.5 mm
copper strength 35 m
Length 100 mm
Hole diameter 1 mm
Material FR2 hard paper
Surface type organic surface protection (OSP)
Grid 2.54 mm
Logistics
Country of origin CN
Customs tariff number 85340019
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Material
Surface type
Version
Throughplated
Width
Length
Grid
Height
Hole diameter
One / two-sided
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Material
Surface type
Version
Throughplated
Width
Length
Grid
Height
Hole diameter
One / two-sided
Manufacturer SKU:
 RE60-LF
1 pcs. 9.9127 €
10 pcs. 8.7227 €
50 pcs. 8.1396 €
150 pcs. 7.7707 €
500 pcs. 7.3780 €
9.9127 € - 7.3780 €
20 pcs.
9.91 € *
FR4 epoxy
hot air leveling (HAL)
lab board
No
160 mm
100 mm
2.54 mm
1.5 mm
1 mm
single sided
Manufacturer SKU:
 RE060-HP
25 pcs. 4.4863 €
4.4863 €
0 pcs.
4.49 € *
FR2 hard paper
organic surface protection (OSP)
lab board
No
160 mm
100 mm
2.54 mm
1.5 mm
1 mm
single sided