RE01-LF | Roth Elektronik
Copper-plated board, 100.2 x 160.15 mm, single-sided copper plating, non-perforated, Roth Elektronik RE01-LF
Order No.: 12H195
EAN: 4099889463880
MPN:
RE01-LF
Unit Price (€ / pc.)
5.8905 € *
Available: 0 pcs.
Leadtime: On Request **
Copper-plated boards, Europe format, non-perforated, type Roth Elektronik RE01.
Single- or double-sided copper plating (35 µm), non-perforated; Substrate material: epoxy fiber-glass FR4. Size: 100.2 x 160.15 mm. Board thickness: 1.5 mm.
Type: RE01-LF, single-sided copper plating
Technical specifications
Version | lab board | |
Width | 160 mm | |
Throughplated | No | |
One / two-sided | single sided | |
Height | 1.5 mm | |
copper strength | 35 m | |
Length | 100 mm | |
Material | FR4 epoxy | |
Surface type | hot air leveling (HAL) |
Download
Logistics
Country of origin | AT |
Customs tariff number | 85340019 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |